ECC31DKJS

Heilind Number:SULECC31DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKJS

Detailed Description

Introducing the ECC31DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 62 female contacts, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent industry standards. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves valuable board space. Trust the ECC31DKJS for high-reliability interconnect solutions in aerospace, defense, and industrial applications.