ECC31DKJT

Heilind Number:SULECC31DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKJT

Detailed Description

Introducing the ECC31DKJT, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold plating, this female connector ensures reliable power and signal transmission. Featuring two rows and 62 positions, it offers ample connectivity options with a 2.54mm pitch. The Cantilever contact type and right-angle orientation facilitate easy insertion and secure mating. With a 3A rating and 700VAC voltage tolerance, it's suitable for various electronic applications. This connector's threaded mount and thru-hole termination method guarantee stability during operation. Operating efficiently in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The ECC31DKJT, with its 13.97mm height and 9.4mm width, is compact yet robust, making it perfect for space-constrained designs. Trust in its matte tin termination plating for long-term performance. Whether it's for industrial machinery, telecommunications, or aerospace systems, this connector delivers uncompromising quality and connectivity. Elevate your PCB designs with the ECC31DKJT.