| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DKMH |
ECC31DKMH
| Heilind Number: | SULECC31DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DKMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission in industrial environments. Featuring two rows of 62 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for extreme conditions. Measuring 15.49 mm in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ECC31DKMH for efficient and long-lasting performance in your critical electronic systems.

