ECC31DKMI

Heilind Number:SULECC31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKMI

Detailed Description

Introducing the ECC31DKMI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring two rows for efficient signal transmission, this connector is crafted with durable PBT and Phosphor Bronze materials. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power distribution. The gold-plated Cantilever contacts offer superior conductivity while the Matte Tin termination guarantees secure wire wrap connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding industrial environments. With 62 positions and a 2.54mm pitch, it allows for versatile PCB layouts. Its threaded mounting type and straight orientation make installation a breeze. Trust in the ECC31DKMI for robust and efficient board-to-board connections in your electronic designs.