ECC31DKMN

Heilind Number:SULECC31DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKMN

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU ECC31DKMN, is a high-performance component designed for reliable board-to-board connections. Featuring a female gender with two rows and no mounting required, this connector offers seamless integration in various electronic applications. Its wire wrap termination method ensures secure and efficient connectivity. Crafted with durable phosphor bronze contacts plated in gold, it guarantees optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and straight orientation facilitate easy assembly. Boasting 62 positions and a tail length of 14.22mm, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures corrosion resistance, enhancing the connector's durability. Part of the ECC31DKMN series, this product is ideal for demanding applications in aerospace, defense, and industrial sectors.