ECC31DKMS

Heilind Number:SULECC31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKMS

Detailed Description

Introducing the ECC31DKMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robustness. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power delivery. The female connector, with two rows and 62 positions, offers ample connectivity options. Its side hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC31DKMS for high-reliability connectivity in your electronic systems.