ECC31DKMT

Heilind Number:SULECC31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKMT

Detailed Description

Introducing the ECC31DKMT, a high-performance female PCB connector designed for seamless board-to-board connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy and secure installations. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. The termination method of wire wrap and matte tin plating guarantee reliable connections. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it is compact yet efficient. Operating temperature range from -65 to 125°C ensures performance even in harsh environments. Ideal for use in hi-rel settings, this ECC31DKMT connector is a must-have for any PCB assembly project.