ECC31DKNH

Heilind Number:SULECC31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKNH

Detailed Description

This ECC31DKNH Board-to-Board PCB Connector features a robust design with PBT and Phosphor Bronze construction, ensuring reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transfer. The female connector has two rows with 62 positions, ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and cantilever contact type ensure secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet sturdy. Matte tin termination plating enhances durability. Perfect for hi-rel applications, the ECC31DKNH is a reliable solution for your connectivity needs.