ECC31DKNN

Heilind Number:SULECC31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKNN

Detailed Description

The ECC31DKNN is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in electronic systems. Constructed with PBT and high-quality phosphor bronze, this connector offers excellent durability and conductivity. With a 3A amperage rating and a maximum voltage of 700VAC, it can handle power transmission with ease. The contact plating of gold and termination plating of matte tin further enhance its performance and longevity. The cantilever contact type and straddle orientation make it suitable for board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design with a connector height of 13.97mm and width of 9.4mm allows for easy integration onto PCBs. Whether used in aerospace, defense, or industrial systems, the ECC31DKNN ensures secure and efficient signal transmission, making it a reliable choice for engineers and manufacturers.