ECC31DKNS

Heilind Number:SULECC31DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKNS

Detailed Description

The ECC31DKNS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female connector, with two rows and 62 positions, offers ample connectivity options. Its side-hole mount and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Trusted for its performance, the ECC31DKNS is a vital component in high-reliability electronic systems.