ECC31DKNT

Heilind Number:SULECC31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKNT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKNT

Detailed Description

The ECC31DKNT is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 62 female contacts made of durable phosphor bronze, this connector ensures secure connectivity. Featuring a cantilever contact type and gold plating, it guarantees optimal conductivity. The connector, with a maximum voltage rating of 700VAC and an amperage of 3A, is suitable for power and data transmission. Its threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECC31DKNT is a perfect choice for space-constrained applications in industries such as telecommunications, automotive, and aerospace. Trust in this connector for high-reliability performance in your electronic systems.