ECC31DKRD

Heilind Number:SULECC31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKRD

Detailed Description

The ECC31DKRD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and two rows of 62 positions, it offers secure connectivity in compact spaces. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make it easy to install and use. With a clearance hole mount and card extender termination method, installation is straightforward. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its voltage rating of 700 VAC and current rating of 3A meet industry standards. The connector is 13.97 mm in height, 9.4 mm in width, and has a tail length of 5.97 mm. The termination plating is matte tin, further enhancing its performance. Ideal for applications requiring high reliability, the ECC31DKRD is a top choice for engineers in need of quality board-to-board connectors.