ECC31DKRN

Heilind Number:SULECC31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKRN

Detailed Description

Introducing the ECC31DKRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 31 positions for a total of 62 connections. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation provide secure and reliable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The termination method via card extender and matte tin plating ensure easy installation and soldering. Measuring 13.97mm in height and 9.4mm in width, the ECC31DKRN is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, this connector is the perfect choice for high-reliability connectivity solutions.