ECC31DKRS

Heilind Number:SULECC31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKRS

Detailed Description

Introducing the ECC31DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek side-hole mount type and two rows for efficient connectivity, this connector features a female gender and 62 positions, perfect for intricate circuit setups. Crafted with PBT and durable phosphor bronze, it ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. The gold-plated cantilever contacts guarantee optimal signal integrity, while the matte tin termination plating offers robust durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm in width and 13.97mm in height, it's space-efficient yet powerful, meeting the highest industry standards for quality and performance. Upgrade your electronics with the ECC31DKRS and experience seamless connectivity like never before.