ECC31DKRT

Heilind Number:SULECC31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKRT

Detailed Description

The ECC31DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts, it offers ample connectivity options. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transfer. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its cantilever contact type and straddle orientation make it easy to install and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-saving installation. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC31DKRT ensures high reliability and performance.