ECC31DKSD

Heilind Number:SULECC31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKSD

Detailed Description

The ECC31DKSD is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it offers 62 positions across 2 rows, allowing for efficient and reliable connectivity. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a clearance hole mount type and a tail length of 4.83mm, installation is convenient and straightforward. The connector is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination plating of matte tin further enhances its durability. Ideal for industrial and electronic applications, the ECC31DKSD ensures high reliability and performance in every use case.