ECC31DKSH

Heilind Number:SULECC31DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKSH

Detailed Description

The ECC31DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row configuration, and straight orientation make it versatile for various PCB layouts. Gold-plated contacts on a cantilever design guarantee optimal conductivity and signal integrity. With a pitch of 2.54mm and 62 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures durability and long-term performance. Measuring 15.49mm in height and 9.4mm in width, the ECC31DKSH is compact yet robust. It belongs to the ECC31DKSH series, known for its high reliability and quality standards. Upgrade your PCB connections with this top-of-the-line connector.