ECC31DKSI

Heilind Number:SULECC31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKSI

Detailed Description

Introducing the ECC31DKSI, a high-performance female board-to-board PCB connector designed for optimal functionality in electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transmission with a 3A amperage capacity and a voltage rating of 700 VAC. Its cantilever contact type and gold plating guarantee efficient signal conductivity, while the threaded mount type and thru-hole termination method offer secure and easy installation. Boasting 62 positions across 2 rows and a pitch of 2.54mm, the ECC31DKSI provides ample connectivity options with precise alignment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. Trusted for its performance and quality, the ECC31DKSI is a must-have component for demanding electronic systems.