ECC31DKSN

Heilind Number:SULECC31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKSN

Detailed Description

Introducing the ECC31DKSN Board To Board PCB Connector, a reliable and high-performance component essential for your electronic assemblies. This female connector features two rows with a total of 62 positions, allowing for seamless connectivity in your PCB layouts. With a pitch of 2.54mm (.1 in), it ensures precise and secure mating. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal applications. Its cantilever contact type and straight orientation facilitate easy insertion and removal. The termination method is through-hole, with matte tin plating, ensuring robust solder connections. With a wide operating temperature range from -65 to 125°C, it's suitable for use in diverse environments. The compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves space on your PCB while providing efficient connectivity. Trust the ECC31DKSN for seamless board-to-board connections in your electronic projects.