ECC31DKSS

Heilind Number:SULECC31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKSS

Detailed Description

The ECC31DKSS is a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a female gender with two rows for secure connections, this connector boasts a side-hole mount type and through-hole termination method for easy installation. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The cantilever contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating adds to its durability. Classified under the hi-rel category, the ECC31DKSS is a dependable choice for demanding industrial and commercial projects.