ECC31DKST

Heilind Number:SULECC31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKST

Detailed Description

Introducing the ECC31DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts made of durable phosphor bronze, ensuring reliable connectivity. The contact plating of gold guarantees excellent signal transmission while the termination method of thru-hole mounting offers secure attachment to PCBs. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. Its cantilever contact type and straight orientation make for easy and efficient installation. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating provides corrosion resistance, further enhancing the connector's durability. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECC31DKST is space-saving while delivering high performance, making it a must-have component for any electronics project.