ECC31DKUD

Heilind Number:SULECC31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKUD

Detailed Description

Introducing the ECC31DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With 62 positions arranged in 2 rows on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The cantilever contact type and right-angle orientation make for easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The termination method via clearance hole and matte tin plating on the termination ensure robust and durable connections. With a connector height of 13.97mm and width of 9.4mm, it is space-efficient on the PCB. Trusted for its quality and performance, the ECC31DKUD is the ideal choice for critical electronic systems.