ECC31DKUH

Heilind Number:SULECC31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKUH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKUH

Detailed Description

Introducing the ECC31DKUH, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector, with two rows and a pitch of 2.54mm, ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation make it convenient for installation in tight spaces. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Its 62 positions and 3A amperage capacity provide ample connectivity options. The clearance hole mount type and thru-hole termination method offer easy and efficient assembly. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust the ECC31DKUH for high-reliability performance in your PCB designs.