| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DKUI |
ECC31DKUI
| Heilind Number: | SULECC31DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent performance requirements. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 62 positions and cantilever contacts, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECC31DKUI guarantees exceptional quality and performance.

