ECC31DKUN

Heilind Number:SULECC31DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKUN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKUN

Detailed Description

ECC31DKUN features a high-quality female PCB connector designed for secure and efficient board-to-board or card edge connections. Constructed with PBT and Phosphor Bronze materials, this connector offers reliable performance in diverse electronic applications. With a 3A amperage and 700VAC voltage rating, it ensures safe power transmission. The cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With two rows and 62 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angled orientation and no mounting requirement offer flexibility in installation. With a pitch of 2.54mm, it provides precise alignment. The matte tin termination plating enhances soldering strength. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECC31DKUN connector is a top choice for high-performance electronics.