ECC31DKUS

Heilind Number:SULECC31DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKUS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKUS

Detailed Description

Introducing our high-performance ECC31DKUS female connector, designed for seamless board-to-board PCB and card edge connections. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for various applications. Its cantilever contact type and right-angle orientation provide easy and secure mating. With 62 positions spread across two rows, it offers ample connectivity. The termination method of thru-hole soldering with matte tin plating guarantees robust and lasting attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves valuable space on the board. Trust the ECC31DKUS for efficient and durable interconnections in your electronic designs.