ECC31DRAH

Heilind Number:SULECC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRAH

Detailed Description

Introducing the ECC31DRAH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows with a total of 62 positions, ensuring ample connectivity options. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. The termination method, through-hole, and clearance hole mount type offer secure attachment to PCBs. With a contact material of gold-plated phosphor bronze and a matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the ECC31DRAH for high-quality, high-reliability connectivity in your electronic designs.