ECC31DRAI

Heilind Number:SULECC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRAI

Detailed Description

Introducing the ECC31DRAI Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it guarantees efficient power transmission. The 62 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. Gold-plated Phosphor Bronze contacts and matte tin termination deliver excellent conductivity and durability. Its right-angle orientation and threaded mount type facilitate easy installation in tight spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust in the ECC31DRAI for secure and high-speed data transmission in your systems.