ECC31DRAS

Heilind Number:SULECC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRAS

Detailed Description

The ECC31DRAS is a high-performance board-to-board PCB connector featuring PBT and Phosphor Bronze construction. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for reliable power transmission. Its female gender and right-angle orientation, along with side hole mounting and through-hole termination, offer versatile installation options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With 62 positions and a pitch of 2.54mm, it facilitates precise connections on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating adds to its robustness. Overall, the ECC31DRAS is a reliable and efficient solution for demanding connectivity needs.