Introducing the ECC31DREH, a high-performance board-to-board PCB connector designed for precision and durability. With a female gender, this connector features two rows, perfect for accommodating multiple connections. Crafted with PBT and Phosphor Bronze materials and boasting gold-plated contacts, it ensures optimal conductivity and longevity. The clearance hole mount type and eyelet termination method offer easy and secure installation. Operating at up to 700 VAC and 3A, this connector is suitable for various applications. Its straight orientation, full bellow contact type, and 62 positions make it versatile for diverse circuitry needs. With a wide operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The ECC31DREH's compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Tailored for high-reliability usage, it features matte tin termination plating. Trust in the ECC31DREH for seamless and robust interconnectivity in your electronic systems.