ECC31DREI-S13

Heilind Number:SULECC31DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DREI-S13

Detailed Description

Introducing the ECC31DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact dual-row design featuring 62 female contact positions, this connector ensures reliable connectivity in even the most intricate circuitry setups. Crafted with precision, it boasts a termination method of Card Extender and features Phosphor Bronze contacts with Gold plating, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's rugged construction, with a threaded mount type and straddle orientation, ensures secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability in harsh environments. Perfect for aerospace, defense, and industrial applications, the ECC31DREIS13 sets a new standard for performance and reliability in PCB connectivity.