ECC31DREI

Heilind Number:SULECC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DREI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DREI

Detailed Description

Introducing SKU ECC31DREI, a high-performance Board To Board PCB Connector designed for precision connectivity in advanced electronic systems. Crafted with durable PBT and Phosphor Bronze materials, this Female connector features two rows with a 2.54mm pitch, accommodating 62 positions for comprehensive interfacing. Its Threaded mount type ensures secure installation, while the Eyelet termination method guarantees reliable contact. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and longevity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power and safety requirements. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Its straight orientation, full bellow contact type, and matte Tin termination plating further enhance performance and durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering exceptional functionality. Trust ECC31DREI for seamless and efficient PCB connectivity in your projects.