ECC31DREN-S13

Heilind Number:SULECC31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DREN-S13

Detailed Description

The ECC31DREN-S13 is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. Featuring PBT and phosphor bronze construction, this female connector has a 2-row configuration with 62 positions, perfect for complex circuitry. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its termination method is via a card extender, offering easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's orientation is straddle, and it has a pitch of 2.54mm (.1 in), making it ideal for compact layouts. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it's space-efficient. The termination plating is matte tin, further enhancing its performance. This ECC31DRENS13 connector is a top choice for demanding applications in industries such as telecommunications, aerospace, and medical devices.