ECC31DREN

Heilind Number:SULECC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DREN

Detailed Description

Introducing the ECC31DREN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of high-power applications. The dual-row, 62-position layout offers ample connectivity possibilities, while the straight orientation and eyelet termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Whether in aerospace, military, or industrial settings, the ECC31DREN guarantees secure and efficient PCB connections.