| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DRES-S13 |
ECC31DRES-S13
| Heilind Number: | SULECC31DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent power transmission capabilities. The connector, with two rows and 62 positions, is perfect for high-density board layouts. Its side hole mount and card extender termination method make installation a breeze. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The ECC31DRES-S13 is the ideal solution for aerospace, defense, and other hi-rel applications where durability and performance are paramount.

