ECC31DRES

Heilind Number:SULECC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRES

Detailed Description

Introducing the ECC31DRES, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. Its 62 female contacts, with a 2.54mm pitch, offer secure and efficient connectivity. The contact material is Gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The termination method using eyelets guarantees a stable connection, while the side-hole mount type and straight orientation facilitate easy installation. With a tail length of 5.72mm and a connector height of 10.95mm, it offers versatility in PCB layouts. Meeting stringent quality standards, the ECC31DRES is the ideal choice for applications requiring durable and high-reliability connectors.