ECC31DRMD-S288

Heilind Number:SULECC31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMD-S288

Detailed Description

Introducing the ECC31DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, ensuring secure and reliable connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the ECC31DRMDS288 for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.