ECC31DRMD

Heilind Number:SULECC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRMD

Detailed Description

Introducing the ECC31DRMD, a high-performance PCB connector designed for precision connectivity in electronic devices. With a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and is ideal for power and signal transmission. Featuring two rows of contacts with a clearance hole mount type, it ensures secure attachment to PCBs. The termination method of wire wrap guarantees reliable and efficient connections. Each gold-plated contact on the 2.54mm pitch ensures optimal conductivity, even in demanding environments, with a voltage rating of 700VAC. The loop bellow contact type and straight orientation offer versatility in installation. With 62 positions and a tail length of 14.22mm, this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of matte tin enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECC31DRMD is a reliable choice for high-quality interconnectivity.