ECC31DRMH-S288

Heilind Number:SULECC31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMH-S288

Detailed Description

Introducing the ECC31DRMHS288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a female gender and two rows, this connector features a clearance hole mount for easy installation. The termination method is via card extender, ensuring secure connections. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity. Operating at 700 VAC and 3 A, it's suitable for various power and signal applications. The loop bellow contact type and straddle orientation enhance signal integrity. With 62 positions and a tail length of 13.84 mm, it offers versatility in PCB layouts. Rated for a wide temperature range from -65 to 125 °C, it's ideal for harsh industrial environments. The matte tin termination plating ensures durability. Measuring at .61 inches in height and 9.4 mm in width, it's compact yet robust. The ECC31DRMHS288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.