ECC31DRMH

Heilind Number:SULECC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMH

Detailed Description

Introducing the ECC31DRMH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with 62 positions, this female connector offers seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of Wire Wrap guarantees secure and stable connections. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards. The Gold-plated Phosphor Bronze contacts ensure excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its straight orientation and clearance hole mount type provide easy installation. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the ECC31DRMH for superior performance in your electronic designs.