| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DRMI-S288 |
ECC31DRMI-S288
| Heilind Number: | SULECC31DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRMIS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The 2-row design with 62 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination provide optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The threaded mount and straddle orientation offer secure installation on PCBs. Certified for quality and durability, the ECC31DRMIS288 is the perfect choice for high-reliability electronic systems.

