ECC31DRMI

Heilind Number:SULECC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMI

Detailed Description

Introducing the ECC31DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The connector offers 62 positions across 2 rows, with a 2.54mm pitch for easy mating. Its threaded mount and wire wrap termination method guarantee secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a compact size (15.49mm height, 9.4mm width, 14.22mm tail length), it is ideal for space-constrained PCB layouts. The ECC31DRMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial electronics.