ECC31DRMN-S288

Heilind Number:SULECC31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMN-S288

Detailed Description

Introducing the ECC31DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method is through a card extender, with contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and straddle orientation ensure efficient mating. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the requirements for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Terminated with matte tin plating, it guarantees long-term performance and reliability. Perfect for industrial, aerospace, and telecommunications applications, the ECC31DRMNS288 is a top choice for high-reliability connectivity needs.