ECC31DRMN

Heilind Number:SULECC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRMN

Detailed Description

Introducing the ECC31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows for secure connectivity, each crafted with PBT and Phosphor Bronze materials for enhanced durability. The termination method of wire wrap ensures reliable contact, while the gold-plated contacts guarantee optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power transmission. Its straight orientation and 62 positions make it versatile for various configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC31DRMN is a dependable choice for mission-critical systems. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ECC31DRMN for seamless and robust connectivity in your electronic designs.