ECC31DRMS-S288

Heilind Number:SULECC31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMS-S288

Detailed Description

Introducing the ECC31DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and advanced features, this connector is ideal for use in aerospace, defense, and industrial systems. Its PBT and phosphor bronze construction ensures durability, while the gold-plated contacts guarantee reliable signal transmission. The 2.54mm pitch and 62 positions offer versatile connectivity options, making it perfect for complex circuitry. Operating at temperatures ranging from -65 to 125°C and with a 700 VAC voltage rating, this connector is built to withstand harsh environments. The side hole mount type and card extender termination method provide secure and convenient installation. With its straddle orientation and loop bellow contact type, it ensures stable connections even in high-vibration environments. Matte tin termination plating further enhances its durability. Trust the ECC31DRMSS288 for your critical connectivity needs.