| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DRMS |
ECC31DRMS
| Heilind Number: | SULECC31DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The 2.54mm pitch, 62 positions, and side-hole mount type offer versatile connectivity options. Engineered for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The straight orientation and loop bellow contact type facilitate secure and stable connections. Ideal for industries requiring rugged and efficient interconnect solutions, the ECC31DRMS sets a new standard in performance and reliability.

