ECC31DRMT-S288

Heilind Number:SULECC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRMT-S288

Detailed Description

Introducing the ECC31DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 62 positions, this connector offers exceptional connectivity in compact spaces. The threaded mount type ensures secure attachment, while the card extender termination method simplifies installation. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it guarantees reliable performance even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space without compromising on functionality. Trust the ECC31DRMT-S288 for efficient and durable board-to-board connections.