ECC31DRMT

Heilind Number:SULECC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRMT

Detailed Description

Introducing the ECC31DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 gold-plated loops, ensuring reliable and low-resistance connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is wire wrap, allowing for secure and efficient wire connections. Crafted from PBT and phosphor bronze, this connector guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. Its threaded mount type and straight orientation make installation a breeze, while the 14.22mm tail length provides ample room for secure anchoring. With a voltage rating of 700VAC and an amperage of 3A, the ECC31DRMT is the perfect choice for high-power applications. Trust in its performance and quality, as it meets the highest industry standards for reliability. Upgrade your connectivity solutions with the ECC31DRMT.