ECC31DRSD

Heilind Number:SULECC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRSD

Detailed Description

Introducing the ECC31DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity and stability in operation. Its female gender, 2-row configuration, and clearance hole mount type make it versatile for various PCB setups. The termination method of through-hole soldering guarantees secure attachment. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance, while the loop bellow contact type enhances signal transmission. Boasting 62 positions with a pitch of 2.54mm (.1 in), this connector accommodates multiple connections with ease. Rated for 700VAC and 3A, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it ensures performance in diverse environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating further enhances durability. Ideal for industrial and commercial electronics, the ECC31DRSD guarantees reliable performance in demanding conditions.