ECC31DRSH-S288

Heilind Number:SULECC31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSH-S288

Detailed Description

The ECC31DRSHS288 Board-to-Board PCB Connector is engineered for high-reliability applications, featuring a robust construction of PBT and Phosphor Bronze with Gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its 62 positions arranged in 2 rows with a pitch of 2.54mm allow for versatile connectivity. The contact type, Loop Bellow, and termination method via Card Extender guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its clearance hole mount type and straddle orientation make installation easy and space-efficient. With a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional solution for PCB interconnectivity. Terminated with Matte Tin, it ensures durability and longevity. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECC31DRSHS288 is a reliable and high-performance connectivity solution.